Cart

6.3ML470MEFC8X7.5

RUBYCON 6.3ML470MEFC8X7.5

image shown is a representation only

RUBYCON

ML 470uF 6,3V 20% 8x7/3,5
Supplier: Rubycon
Matchcode: HFR470U6,3V3,5
Rutronik No.: KEL18500
Unit Pack: 2000
MOQ: 20000
Packaging: BULK
On request
0.0552 $
1,104.00 $

Parameter

C(N)
470 µF
V(N)
6.3 V
Style
RADIAL
Rutronik size
8x7 mm
Pitch
3.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
5000 h
I(100kHz/105°C)
228 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.45 mm
Supp. case size
8x7 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
C
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?