Cart

6.3ML1000MEFC10X9

RUBYCON 6.3ML1000MEFC10X9

image shown is a representation only

RUBYCON

ML 1000uF 6,3V 20% 10x9/5,0
Supplier: Rubycon
Matchcode: HFR1000U6,3V5,0
Rutronik No.: KEL21491
Unit Pack: 1000
MOQ: 6000
Packaging: BULK
On request
0.085 $
510.00 $

Prices

6,000 0.085 $
12,000 0.0827 $

Parameter

C(N)
1000 µF
V(N)
6.3 V
Style
RADIAL
Rutronik size
10x9 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
5000 h
I(100kHz/105°C)
576 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
10x9 mm
Formed leads
NO
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?