- Home
- Electrolytic Capacitors
- Rubycon Electrolytic Capacitors
image shown is a representation only

MXH 330uF 550V 20% 35x50/10,0
Supplier:
Rubycon
Matchcode:
HTR330U550V10,0
Rutronik No.:
KEL22234
Unit Pack: 100
MOQ: 100
Packaging: BULK
- C(N)
-
330 µF
- V(N)
-
550 V
- Style
-
SNAP IN
- Rutronik size
-
35x50 mm
- Pitch
-
10 mm
- Permiss.Ta max
-
105 °C
- Lifetime @Tamax
-
2000 h
- I(100kHz/105°C)
-
2408 mA
- Packaging
-
BULK
- Tolerance pos.
-
20 %
- Cap. tol. neg
-
-20 %
- Permis.T(A) min
-
-25 °C
- Wire length
-
4 mm
- Wirelength tol.
-
0.5 mm
- Wire diameter
-
2 mm
- Supp. case size
-
35x50 mm
- Automotive
-
NO
- Leadfree Defin.
-
10
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
MXH 330uF 400V 20% 25x40/10,0
Packaging:
BULK
VXG 330uF 500V 20% 30x55/10,0
Packaging:
BULK
MXK 330uF 450V 20% 35x25/10,0
Packaging:
BULK
MXK 330uF 420V 20% 25x40/10,0
Packaging:
BULK
VXR 330uF 250V 20% 25x30/10,0
Packaging:
BULK
NXG 330uF 450V 20% 35x35/10,0
Packaging:
BULK
VXH 330uF 200V 20% 22x25/10,0
Packaging:
BULK
HE 330uF 400V 20% 30x40/10,0
Packaging:
BULK
HE 330uF 450V 20% 35x40/10,0
Packaging:
BULK
Best Choice
LG 330uF 200V 20% 22x30/10,0
Packaging:
BULK
Previous
Next