Cart

50ZLJ56MSPAT16.3X11

RUBYCON 50ZLJ56MSPAT16.3X11

image shown is a representation only

RUBYCON

ZLJ 56uF 50V 20% 6x11/2,5
Supplier: Rubycon
Matchcode: PSRX56U50V2,5
Rutronik No.: KEL19721
Unit Pack: 2000
MOQ: 20000
Packaging: AMMOPACK
On request
0.0605 $
1,210.00 $

Parameter

C(N)
56 µF
V(N)
50 V
Style
RADIAL
Rutronik size
6x11 mm
Pitch
2.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
7000 h
Z(100kHz/20°C)
220 mOhm
I(100kHz/105°C)
500 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.5 mm
Supp. case size
6,3x11 mm
Reel step
12.7 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
AEC-Q(200)
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
C
Supplier Lead time
35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?