Cart

50ZLJ2700M16X40

RUBYCON 50ZLJ2700M16X40

image shown is a representation only

RUBYCON

ZLJ 2700uF 50V 20% 16x40/7,5
Supplier: Rubycon
Matchcode: PSRX2700U50V7,5
Rutronik No.: KEL22118
Unit Pack: 200
MOQ: 1000
Packaging: BULK
On request
1.1217 $
1,121.70 $

Prices

1,000 1.1217 $
1,800 1.0909 $

Parameter

C(N)
2700 µF
V(N)
50 V
Style
RADIAL
Rutronik size
16x40 mm
Pitch
7.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
10000 h
Z(100kHz/20°C)
14 mOhm
I(100kHz/105°C)
4800 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.8 mm
Supp. case size
16x40 mm
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?