Cart

50ZLJ180M8X20

RUBYCON 50ZLJ180M8X20

image shown is a representation only

RUBYCON

ZLJ 180uF 50V 20% 8x20/3,5
Supplier: Rubycon
Matchcode: PSRX180U50V3,5
Rutronik No.: KEL19280
Unit Pack: 1000
MOQ: 6000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.176 $
1,056.00 $

Prices

6,000 0.176 $
10,000 0.1687 $
25,000 0.1617 $

Parameter

C(N)
180 µF
V(N)
50 V
Style
RADIAL
Rutronik size
8x20 mm
Pitch
3.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
10000 h
Z(100kHz/20°C)
58 mOhm
I(100kHz/105°C)
1580 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
8x20 mm
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
C
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?