Cart

50ZLJ1200M12.5X35

RUBYCON 50ZLJ1200M12.5X35

image shown is a representation only

RUBYCON

ZLJ 1200uF 50V 20% 12x35/5,0
Supplier: Rubycon
Matchcode: PSRX1200U50V5,0
Rutronik No.: KEL21352
Unit Pack: 600
MOQ: 2400
Packaging: BULK
On request
0.5694 $
1,366.56 $

Prices

2,400 0.5694 $
4,800 0.5537 $

Parameter

C(N)
1200 µF
V(N)
50 V
Style
RADIAL
Rutronik size
12x35 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
10000 h
Z(100kHz/20°C)
17 mOhm
I(100kHz/105°C)
4000 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
12,5x35 mm
Formed leads
NO
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?