Cart

50ZLH100MEFC8X11.5

RUBYCON 50ZLH100MEFC8X11.5

image shown is a representation only

RUBYCON

ZLH 100uF 50V 20% 8x11/3,5
Supplier: Rubycon
Matchcode: PSRX100U50V3,5
Rutronik No.: KEL16763
Unit Pack: 2000
MOQ: 12000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.059 $
708.00 $

Prices

12,000 0.059 $
26,000 0.0566 $

Parameter

C(N)
100 µF
V(N)
50 V
Style
RADIAL
Rutronik size
8x11 mm
Pitch
3.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
8000 h
Z(100kHz/20°C)
74 mOhm
I(100kHz/105°C)
724 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
8x11,5 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Leadtime
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?