Cart

50ZL470MEFC12.5X20

RUBYCON 50ZL470MEFC12.5X20

image shown is a representation only

RUBYCON

ZL 470uF 50V 20% 12x20/5,0
Supplier: Rubycon
Matchcode: PSRX470U50V5,0
Rutronik No.: KEL18418
Unit Pack: 1000
MOQ: 4000
Packaging: BULK
On request
0.2134 $
853.60 $

Parameter

C(N)
470 µF
V(N)
50 V
Style
RADIAL
Rutronik size
12x20 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
5000 h
Z(100kHz/20°C)
32 mOhm
I(100kHz/105°C)
2300 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
12,5x20 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?