Cart

50ZL1000MEFCGC16X25

RUBYCON 50ZL1000MEFCGC16X25

image shown is a representation only

RUBYCON

ZL 1000uF 50V 20% 16x25/7,5
Supplier: Rubycon
Matchcode: PSRX1000U50V7,5
Rutronik No.: KEL19093
Unit Pack: 250
MOQ: 250
Packaging: AMMOPACK
Soon available
0.5287 $
132.18 $

Prices

250 0.5287 $
500 0.5043 $
750 0.4799 $
1,500 0.4433 $
3,000 0.4311 $

Parameter

C(N)
1000 µF
V(N)
50 V
Style
RADIAL
Rutronik size
16x25 mm
Pitch
7.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
5000 h
Z(100kHz/20°C)
50 mOhm
I(100kHz/105°C)
3010 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.8 mm
Supp. case size
16x25 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?