Cart

50YXM47MEFCT16.3X11

RUBYCON 50YXM47MEFCT16.3X11

image shown is a representation only

RUBYCON

YXM 47uF 50V 20% 6x11/2,5
Supplier: Rubycon
Matchcode: HFRLB47U50V2,5
Rutronik No.: KEL19274
Unit Pack: 2000
MOQ: 20000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.056 $
1,120.00 $

Prices

20,000 0.056 $
26,000 0.0536 $

Parameter

C(N)
47 µF
V(N)
50 V
Style
RADIAL
Rutronik size
6x11 mm
Pitch
2.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
10000 h
I(100kHz/105°C)
190 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Wire length
18.5 mm
Con. design
NA
Wire diameter
0.5 mm
Supp. case size
6,3x11 mm
Reel step
12.7 mm
Formed leads
NO
Purpose of use
BALLAST
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
C
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?