Cart

50YXJ1000MSPA16X25

RUBYCON 50YXJ1000MSPA16X25

image shown is a representation only

RUBYCON

YXJ 1000uF 50V 20% 16x25/7,5
Supplier: Rubycon
Matchcode: PSRX1000U50V7,5
Rutronik No.: KEL17287
Unit Pack: 600
MOQ: 4800
Packaging: BULK
On request
0.3782 $
1,815.36 $

Parameter

C(N)
1000 µF
V(N)
50 V
Style
RADIAL
Rutronik size
16x25 mm
Pitch
7.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
10000 h
Z(100kHz/20°C)
32 mOhm
I(100kHz/105°C)
2730 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.8 mm
Supp. case size
16x25 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
AEC-Q(200)
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
Supplier Lead time
35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?