Cart

50YXH470MEFCGC16X16

RUBYCON 50YXH470MEFCGC16X16

image shown is a representation only

RUBYCON

YXH 470uF 50V 20% 16x16/7,5
Supplier: Rubycon
Matchcode: PSRX470U50V7,5
Rutronik No.: KEL19258
Unit Pack: 250
MOQ: 1500
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.3585 $
537.75 $

Prices

1,500 0.3585 $
2,000 0.3281 $

Parameter

C(N)
470 µF
V(N)
50 V
Style
RADIAL
Rutronik size
16x16 mm
Pitch
7.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
10000 h
Z(100kHz/20°C)
55 mOhm
I(100kHz/105°C)
1690 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire length
18.5 mm
Con. design
NA
Wire diameter
0.8 mm
Supp. case size
16x16 mm
Reel step
30 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?