Cart

50YXG56MEFCCE6.3X11

RUBYCON 50YXG56MEFCCE6.3X11

image shown is a representation only

RUBYCON

YXG 56uF 50V 20% 6x11/5,0 C3,5
Supplier: Rubycon
Matchcode: PSRX56U50V5,0
Rutronik No.: KEL19796
Unit Pack: 3000
MOQ: 18000
Packaging: BULK
On request
0.0407 $
732.60 $

Parameter

C(N)
56 µF
V(N)
50 V
Style
RADIAL
Rutronik size
6x11 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
4000 h
Z(100kHz/20°C)
30 mOhm
I(100kHz/105°C)
295 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire length
3.5 mm
Con. design
CUT 3,5
Wire diameter
0.6 mm
Supp. case size
6,3x11 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
C
Supplier Lead time
35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?