Cart

50YXG22MEFCCE5X11

RUBYCON 50YXG22MEFCCE5X11

image shown is a representation only

RUBYCON

YXG 22uF 50V 20% 5x11/2,0 C3,5
Supplier: Rubycon
Matchcode: PSRX22U50V2,0
Rutronik No.: KEL19811
Unit Pack: 5000
MOQ: 20000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0295 $
590.00 $

Parameter

C(N)
22 µF
V(N)
50 V
Style
RADIAL
Rutronik size
5x11 mm
Pitch
2 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
4000 h
Z(100kHz/20°C)
70 mOhm
I(100kHz/105°C)
180 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire length
3.5 mm
Con. design
CUT 3,5
Wire diameter
0.6 mm
Supp. case size
6,3x11 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?