Cart

50YXG1800MEFC18X31.5

RUBYCON 50YXG1800MEFC18X31.5

image shown is a representation only

RUBYCON

YXG 1800uF 50V 20% 18x31/7,5
Supplier: Rubycon
Matchcode: PSRX1800U50V7,5
Rutronik No.: KEL19265
Unit Pack: 200
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.8608 $
860.80 $

Prices

1,000 0.8608 $
2,000 0.78785 $

Parameter

C(N)
1800 µF
V(N)
50 V
Style
RADIAL
Rutronik size
18x31 mm
Pitch
7.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
6000 h
Z(100kHz/20°C)
21 mOhm
I(100kHz/105°C)
3635 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.8 mm
Supp. case size
18x31,5 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?