Cart

50YXG1800MEFC18X31.5

RUBYCON 50YXG1800MEFC18X31.5

image shown is a representation only

RUBYCON

YXG 1800uF 50V 20% 18x31/7,5
Supplier: Rubycon
Matchcode: PSRX1800U50V7,5
Rutronik No.: KEL19265
Unit Pack: 200
MOQ: 1000
Packaging: BULK
On request
0.6708 $
670.80 $

Prices

1,000 0.6708 $
2,000 0.6524 $

Parameter

C(N)
1800 µF
V(N)
50 V
Style
RADIAL
Rutronik size
18x31 mm
Pitch
7.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
6000 h
Z(100kHz/20°C)
21 mOhm
I(100kHz/105°C)
3635 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.8 mm
Supp. case size
18x31,5 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?