Cart

50YXG1000MEFC12.5X40

RUBYCON 50YXG1000MEFC12.5X40

image shown is a representation only

RUBYCON

YXG 1000uF 50V 20% 12x40/5,0
Supplier: Rubycon
Matchcode: PSRX1000U50V5,0
Rutronik No.: KEL19197
Unit Pack: 200
MOQ: 2400
Packaging: BULK
On request
0.4372 $
1,049.28 $

Parameter

C(N)
1000 µF
V(N)
50 V
Style
RADIAL
Rutronik size
12x40 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
6000 h
Z(100kHz/20°C)
21 mOhm
I(100kHz/105°C)
2920 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
12,5x40 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?