Cart

50YXF4R7MEFCTA5X11

RUBYCON 50YXF4R7MEFCTA5X11

image shown is a representation only

RUBYCON

YXF 4,7uF 50V 20% 5x11/5,0
Supplier: Rubycon
Matchcode: PSRX4,7U50V5,0
Rutronik No.: KEL16938
Unit Pack: 2000
MOQ: 20000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.0291 $
582.00 $

Prices

20,000 0.0291 $
26,000 0.0279 $

Parameter

C(N)
4.7 µF
V(N)
50 V
Style
RADIAL
Rutronik size
5x11 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
5000 h
Z(100kHz/20°C)
1900 mOhm
I(100kHz/105°C)
88 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.5 mm
Supp. case size
5x11 mm
Reel step
12.7 mm
Formed leads
FORMED
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
C
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?