Cart

50YXF470MEFCCE12.5X20

RUBYCON 50YXF470MEFCCE12.5X20

image shown is a representation only

RUBYCON

YXF 470uF 50V 20% 12x20/5 C3,5
Supplier: Rubycon
Matchcode: PSRX470U50V5,0
Rutronik No.: KEL17359
Unit Pack: 500
MOQ: 2500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2321 $
580.25 $

Prices

2,500 0.2321 $
6,000 0.2228 $
10,000 0.2135 $

Parameter

C(N)
470 µF
V(N)
50 V
Style
RADIAL
Rutronik size
12x20 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
10000 h
Z(100kHz/20°C)
62 mOhm
I(100kHz/105°C)
1300 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire length
3.5 mm
Con. design
CUT 3,5
Wirelength tol.
0.5 mm
Wire diameter
0.6 mm
Supp. case size
12,5x20 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Singapore
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?