Cart

50YXF330MEFCCE10X20

RUBYCON 50YXF330MEFCCE10X20

image shown is a representation only

RUBYCON

YXF 330uF 50V 20% 10x20/5,0
Supplier: Rubycon
Matchcode: PSRX330U50V5,0
Rutronik No.: KEL21829
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
Soon available
0.1552 $
155.20 $

Prices

1,000 0.1552 $
2,000 0.148 $
3,000 0.1409 $
4,000 0.1301 $
12,000 0.1265 $

Parameter

C(N)
330 µF
V(N)
50 V
Style
RADIAL
Rutronik size
10x20 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
7000 h
Z(100kHz/20°C)
78 mOhm
I(100kHz/105°C)
1050 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire length
3.5 mm
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
10x20 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?