Cart

50YXF100MTA8X11.5

RUBYCON 50YXF100MTA8X11.5

image shown is a representation only

RUBYCON

YXF 100uF 50V 20% 8x11/5,0
Supplier: Rubycon
Matchcode: PSRX100U50V5,0
Rutronik No.: KEL13329
Unit Pack: 1000
MOQ: 10000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 08/31/2011
0.07066 $
706.60 $

Prices

10,000 0.07066 $
25,000 0.06772 $
Obsolete article with this quantity is not orderable.

Parameter

C(N)
100 µF
V(N)
50 V
Style
RADIAL
Rutronik size
8x11 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
7000 h
Z(100kHz/20°C)
250 mOhm
I(100kHz/105°C)
400 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
8x11,5 mm
Reel step
12.7 mm
Formed leads
FORMED
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
C
Supplier Leadtime
101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?