Cart

50YXF1000MEFCCC16X25

RUBYCON 50YXF1000MEFCCC16X25

image shown is a representation only

RUBYCON

YXF 1000UF 50V 20% 16x25/7,5 C4
Supplier: Rubycon
Matchcode: PSRX1000U50V7,5
Rutronik No.: KEL16960
Unit Pack: 400
MOQ: 2000
Packaging: BULK
On request
0.4899 $
979.80 $

Prices

2,000 0.4899 $
2,800 0.4695 $

Parameter

C(N)
1000 µF
V(N)
50 V
Style
RADIAL
Rutronik size
16x25 mm
Pitch
7.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
10000 h
Z(100kHz/20°C)
34 mOhm
I(100kHz/105°C)
1850 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire length
4 mm
Con. design
CUT 4,0
Wirelength tol.
0.5 mm
Wire diameter
0.8 mm
Supp. case size
16x25 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?