Cart

50WA1000MEFCGC16X20

RUBYCON 50WA1000MEFCGC16X20

image shown is a representation only

RUBYCON

WA 1000uF 50V 20% 16X20/7,5
Supplier: Rubycon
Matchcode: HFR1000U50V7,5
Rutronik No.: KEL21655
Unit Pack: 250
MOQ: 1500
Packaging: AMMOPACK
On request
0.2916 $
437.40 $

Prices

1,500 0.2916 $
3,000 0.2835 $

Parameter

C(N)
1000 µF
V(N)
50 V
Style
RADIAL
Rutronik size
16x20 mm
Pitch
7.5 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
1260 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.8 mm
Supp. case size
16x20 mm
Reel step
15 mm
Formed leads
NO
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?