Cart

50TZV47MGAN6.3X8

RUBYCON 50TZV47MGAN6.3X8

image shown is a representation only

RUBYCON

TZV 47uF 50V 20% 6x8
Supplier: Rubycon
Matchcode: HCRL47U50V
Rutronik No.: KEL21591
Unit Pack: 900
MOQ: 4500
Packaging: REEL PAP
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.6222 $
2,799.90 $

Parameter

C(N)
47 µF
V(N)
50 V
Style
SMD
Rutronik size
6x8 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Z(100kHz/20°C)
680 mOhm
I(100kHz/105°C)
195 mA
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Supp. case size
6,3x8 mm
Addi.spec.
235BI
Reel step
12 mm
Formed leads
NA
Purpose of use
LOW ESR
Automotive
AEC-Q(200)
Leadfree Defin.
10
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
Supplier Lead time
35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?