Cart

50SGV47MTMTVB8X10.5

RUBYCON 50SGV47MTMTVB8X10.5

image shown is a representation only

RUBYCON

SGV 47uF 50V 20% 8x10
Supplier: Rubycon
Matchcode: HCR47U50V
Rutronik No.: KEL20966
Unit Pack: 500
MOQ: 2000
Packaging: REEL PAP
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.2201 $
440.20 $

Prices

2,000 0.2201 $
6,000 0.214 $

Parameter

C(N)
47 µF
V(N)
50 V
Style
SMD
Rutronik size
8x10 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
251 mA
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Supp. case size
8x10,5 mm
Addi. spec.
250SN
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
10
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?