Cart

50SEV22M6.3X5.5

RUBYCON 50SEV22M6.3X5.5

image shown is a representation only

RUBYCON

SEV 22uF 50V 20% 6x5
Supplier: Rubycon
Matchcode: CR22U50V
Rutronik No.: KEL22264
Unit Pack: 1000
MOQ: 5000
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.051 $
255.00 $

Prices

5,000 0.051 $
15,000 0.0496 $

Parameter

C(N)
22 µF
V(N)
50 V
Style
SMD
Rutronik size
6x5 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
72 mA
Packaging
REEL
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
6,3x5,5 mm
Reel step
12 mm
Formed leads
NA
Automotive
AEC-Q(200)
Leadfree Defin.
10
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
C
Supplier Lead time
35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?