Cart

50RX50330MSPA12.5X25

RUBYCON 50RX50330MSPA12.5X25

image shown is a representation only

RUBYCON

RX50 330uF 50V 20% 12x25/5,0
Supplier: Rubycon
Matchcode: HHER330U50V5,0
Rutronik No.: KEL21656
Unit Pack: 1000
MOQ: 4000
Packaging: BULK
On request
On request
On request

Parameter

C(N)
330 µF
V(N)
50 V
Style
RADIAL
Rutronik size
12x25 mm
Pitch
5 mm
Permiss.Ta max
150 °C
Lifetime @Tamax
1000 h
I(100kHz/105°C)
500 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire diameter
0.6 mm
Supp. case size
12,5x25 mm
Formed leads
NO
Purpose of use
BALLAST
Automotive
AEC-Q(200)
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
Supplier Lead time
35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?