Cart

50PX3R3MEFC5X11

RUBYCON 50PX3R3MEFC5X11

image shown is a representation only

RUBYCON

PX 3,3uF 50V 20% 5x11/2,0
Supplier: Rubycon
Matchcode: HFR3,3U50V2,0
Rutronik No.: KEL20150
Unit Pack: 2000
MOQ: 18000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0326 $
586.80 $

Prices

18,000 0.0326 $
26,000 0.0313 $

Parameter

C(N)
3.3 µF
V(N)
50 V
Style
RADIAL
Rutronik size
5x11 mm
Pitch
2 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
1000 h
I(100kHz/105°C)
375 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Wire diameter
0.5 mm
Supp. case size
5x11 mm
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?