Cart

50PK2200MEFC16X31.5

RUBYCON 50PK2200MEFC16X31.5

image shown is a representation only

RUBYCON

PK 2200uF 50V 20% 16x31/7,5
Supplier: Rubycon
Matchcode: SE2200U50V7,5
Rutronik No.: KEL17542
Unit Pack: 200
MOQ: 1000
Packaging: BULK
On request
0.508 $
508.00 $

Parameter

C(N)
2200 µF
V(N)
50 V
Style
RADIAL
Rutronik size
16x31 mm
Pitch
7.5 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.8 mm
Supp. case size
16x31,5 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?