Cart

50PEV68MPLBVB8X10.5

RUBYCON

PEV 68uF 50V 20% 8x10 VB
Supplier: Rubycon
Matchcode: HPC68U50V
Rutronik No.: KEL21112
Unit Pack: 500
MOQ: 2000
Packaging: REEL PLAST
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.6398 $
1,279.60 $

Prices

2,000 0.6398 $
4,000 0.6222 $

Parameter

C(N)
68 µF
V(N)
50 V
Style
SMD
Rutronik size
8x10 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
10000 h
Z(100kHz/20°C)
30 mOhm
I(100kHz/105°C)
1800 mA
Packaging
REEL PLAST
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
ANTI VIB
Supp. case size
8x10,5 mm
Reel step
16 mm
Formed leads
NA
Purpose of use
HYBRID
Automotive
AEC-Q(200)
Leadfree Defin.
10
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?