Cart

50PEV100MSBR10X10.5

RUBYCON 50PEV100MSBR10X10.5

image shown is a representation only

RUBYCON

PEV 100uF 50V 20% 10x10
Supplier: Rubycon
Matchcode: HPC100U50V
Rutronik No.: KEL20575
Unit Pack: 500
MOQ: 2000
Packaging: REEL PAP
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.6059 $
1,211.80 $

Prices

2,000 0.6059 $
4,000 0.5892 $

Parameter

C(N)
100 µF
V(N)
50 V
Style
SMD
Rutronik size
10x10 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
10000 h
Z(100kHz/20°C)
28 mOhm
I(100kHz/105°C)
2000 mA
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Supp. case size
10x10,5 mm
Reel step
16 mm
Formed leads
NA
Purpose of use
HYBRID
Automotive
AEC-Q(200)
Leadfree Defin.
10
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
Supplier Lead time
35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?