Cart

50NXA2R2MEFC5X11

RUBYCON 50NXA2R2MEFC5X11

image shown is a representation only

RUBYCON

NXA 2,2uF 50V 20% 5x11/2,0
Supplier: Rubycon
Matchcode: HNC2,2U50V2,0
Rutronik No.: KEL20788
Unit Pack: 3000
MOQ: 18000
Packaging: BULK
On request
0.0398 $
716.40 $

Parameter

C(N)
2.2 µF
V(N)
50 V
Style
RADIAL
Rutronik size
5x11 mm
Pitch
2 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
1000 h
I(100kHz/105°C)
2100 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Wire diameter
0.5 mm
Supp. case size
5x11 mm
Purpose of use
BIPOLAR
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?