Cart

50MXG15000MEFCSN35X40

RUBYCON 50MXG15000MEFCSN35X40

image shown is a representation only

RUBYCON

MXG 15000uF 50V 20% 35x40/10,0
Supplier: Rubycon
Matchcode: HTR15000U50V10,0
Rutronik No.: KEL21806
Unit Pack: 100
MOQ: 400
Packaging: BULK
On request
3.17 $
1,268.00 $

Prices

400 3.17 $
800 3.08 $

Parameter

C(N)
15000 µF
V(N)
50 V
Style
SNAP IN
Rutronik size
35x40 mm
Pitch
10 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
5485 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire length
4 mm
Con. design
NA
Wirelength tol.
0.5 mm
Supp. case size
35x40 mm
Formed leads
NA
Automotive
NO
Leadfree Defin.
10
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
A
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?