Cart

50MXC3300MEFCSN25X30

RUBYCON 50MXC3300MEFCSN25X30

image shown is a representation only

RUBYCON

MXC 3300uF 50V 20% 25x30/10,0
Supplier: Rubycon
Matchcode: HTR3300U50V10,0
Rutronik No.: KEL20369
Unit Pack: 200
MOQ: 600
Packaging: BULK
On request
1.1103 $
666.18 $

Prices

600 1.1103 $
1,200 1.0256 $
1,800 0.9974 $

Parameter

C(N)
3300 µF
V(N)
50 V
Style
SNAP IN
Rutronik size
25x30 mm
Pitch
10 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
3000 h
I(100kHz/105°C)
2266 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire length
4 mm
Wirelength tol.
0.5 mm
Wire diameter
1.5 mm
Supp. case size
25x30 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?