Cart

50MU225MC44532

RUBYCON

MU 2,2uF 50V 20% 4,5x3,2x2,6
Supplier: Rubycon
Matchcode: HSPC2,2U50V
Rutronik No.: KEL21920
Unit Pack: 500
MOQ: 500
Packaging: REEL PLAST
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
1.53 $
765.00 $

Prices

500 1.53 $
1,000 1.45 $
1,500 1.38 $
2,500 1.27 $
3,000 1.24 $

Parameter

C(N)
2.2 µF
V(N)
50 V
Style
SMD
Rutronik size
4x3x2 mm
Permiss.Ta max
125 °C
Packaging
REEL PLAST
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Supp. case size
4,5x3x2,6 mm
Formed leads
NA
Purpose of use
POLYMER
Automotive
NO
Leadfree Defin.
10
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Japan
ABC-Code
B
Supplier Lead time
35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?