Cart

50MU155KC24532

RUBYCON 50MU155KC24532

image shown is a representation only

RUBYCON

MU 1,5uF 50V 10% 4,5x3,2x1,8
Supplier: Rubycon
Matchcode: HSPC1,5U50V
Rutronik No.: KEL19318
Unit Pack: 1000
MOQ: 2000
Packaging: REEL PAP
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
1.0682 $
2,136.40 $

Prices

2,000 1.0682 $
4,000 1.0165 $
6,000 0.9131 $

Parameter

C(N)
1.5 µF
V(N)
50 V
Style
SMD
Rutronik size
4x3x2 mm
Permiss.Ta max
125 °C
Packaging
REEL PAP
Tolerance pos.
10 %
Cap. tol. neg
-10 %
Permis.T(A) min
-55 °C
Con. design
NA
Supp. case size
4x3,2x1,8 mm
Reel step
8 mm
Formed leads
NA
Purpose of use
POLYMER
Automotive
NO
Leadfree Defin.
10
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Japan
ABC-Code
B
Supplier Lead time
35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?