Cart

50ML10MEFCTZ5X7

RUBYCON 50ML10MEFCTZ5X7

image shown is a representation only

RUBYCON

ML 10uF 50V 20% 5x7/5,0
Supplier: Rubycon
Matchcode: HSEM10U50V5,0
Rutronik No.: KEL17684
Unit Pack: 2000
MOQ: 20000
Packaging: AMMOPACK
On request
0.0253 $
506.00 $

Parameter

C(N)
10 µF
V(N)
50 V
Style
RADIAL
Rutronik size
5x7 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
3000 h
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.45 mm
Supp. case size
5x7 mm
Reel step
12.7 mm
Formed leads
FORMED
Purpose of use
NA
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
C
Supplier Lead time
35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?