Cart

50HGX1300MSPA18X20

RUBYCON 50HGX1300MSPA18X20

image shown is a representation only

RUBYCON

HGX 1300uF 50V 20% 18x20/7,5
Supplier: Rubycon
Matchcode: HHER1300U50V7,5
Rutronik No.: KEL20635
Unit Pack: 1
MOQ: 400
Packaging: BULK
On request
On request
On request

Parameter

C(N)
1300 µF
V(N)
50 V
Style
RADIAL
Rutronik size
18x20 mm
Pitch
7.5 mm
Permiss.Ta max
135 °C
Lifetime @Tamax
3000 h
Z(100kHz/20°C)
47 mOhm
I(100kHz/105°C)
4290 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.8 mm
Supp. case size
18x20 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
AEC-Q(200)
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
Supplier Lead time
35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?