Cart

450VXG82MEFCSN22X25

RUBYCON 450VXG82MEFCSN22X25

image shown is a representation only

RUBYCON

VXG 82uF 450V 20% 22x25/10,0
Supplier: Rubycon
Matchcode: HTR82U450V10,0
Rutronik No.: KEL18352
Unit Pack: 200
MOQ: 600
Packaging: BULK
On request
1.36 $
816.00 $

Prices

600 1.36 $
1,000 1.28 $
2,000 1.18 $

Parameter

C(N)
82 µF
V(N)
450 V
Style
SNAP IN
Rutronik size
22x25 mm
Pitch
10 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
5000 h
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Wire length
4 mm
Con. design
NA
Wirelength tol.
0.5 mm
Supp. case size
22x25 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
45 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?