Cart

450USC330MSN35X35

RUBYCON 450USC330MSN35X35

image shown is a representation only

RUBYCON

USC 330uF 450V 20% 35x35/10,0
Supplier: Rubycon
Matchcode: TR330U450V10,0
Rutronik No.: KEL20143
Unit Pack: 100
MOQ: 100
Packaging: BULK
Soon available
3.16 $
316.00 $

Prices

100 3.16 $
500 3.04 $
1,000 2.87 $

Parameter

C(N)
330 µF
V(N)
450 V
Style
SNAP IN
Rutronik size
35x35 mm
Pitch
10 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
3000 h
I(100kHz/105°C)
3010 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Wire length
4 mm
Wirelength tol.
0.5 mm
Supp. case size
35x35 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
A
Supplier Lead time
46 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?