Cart

450NXG270MEFCSN35X30

RUBYCON 450NXG270MEFCSN35X30

image shown is a representation only

RUBYCON

NXG 270uF 450V 20% 35x30/10,0
Supplier: Rubycon
Matchcode: HTR270U450V10,0
Rutronik No.: KEL21682
Unit Pack: 100
MOQ: 400
Packaging: BULK
On request
2.71 $
1,084.00 $

Prices

400 2.71 $
800 2.64 $

Parameter

C(N)
270 µF
V(N)
450 V
Style
SNAP IN
Rutronik size
35x30 mm
Pitch
10 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
10000 h
I(100kHz/105°C)
2128 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Wire length
3.5 mm
Con. design
NA
Wirelength tol.
0.5 mm
Wire diameter
2 mm
Supp. case size
35x30 mm
Formed leads
NA
Automotive
NO
Leadfree Defin.
10
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
A
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?