Cart

450MXG390MEFCSN30X45

RUBYCON 450MXG390MEFCSN30X45

image shown is a representation only

RUBYCON

MXG 390uF 450V 20% 30x45/10,0
Supplier: Rubycon
Matchcode: HTR390U450V10,0
Rutronik No.: KEL22232
Unit Pack: 200
MOQ: 400
Packaging: BULK
On request
On request
On request

Parameter

C(N)
390 µF
V(N)
450 V
Style
SNAP IN
Rutronik size
30x45 mm
Pitch
10 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
3000 h
I(100kHz/105°C)
2702 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Wire length
4 mm
Con. design
NA
Wirelength tol.
0.5 mm
Wire diameter
2 mm
Supp. case size
30x45 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
10
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?