Cart

450LSC5600MTJ90X134

RUBYCON 450LSC5600MTJ90X134

image shown is a representation only

RUBYCON

LSC 5600uF 450V 20% 90x134/31,4
Supplier: Rubycon
Matchcode: HSBC5600U450V31,4
Rutronik No.: KEL20004
Unit Pack: 1
MOQ: 3
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
64.35 $
193.05 $

Parameter

C(N)
5600 µF
V(N)
450 V
Style
SCREW
Rutronik size
90x134 mm
Pitch
31.4 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
5000 h
I(100kHz/105°C)
34300 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Con. design
NA
Supp. case size
90x134 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
A
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?