Cart

450KXF100MEFCSN30X20

RUBYCON 450KXF100MEFCSN30X20

image shown is a representation only

RUBYCON

KXF 100uF 450V 20% 30x20/10,0
Supplier: Rubycon
Matchcode: HTR4100U450V10,0
Rutronik No.: KEL19958
Unit Pack: 100
MOQ: 400
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
2.01 $
804.00 $

Prices

400 2.01 $
500 1.94 $
1,000 1.83 $
2,000 1.67 $

Parameter

C(N)
100 µF
V(N)
450 V
Style
SNAP IN
Rutronik size
30x20 mm
Pitch
10 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
3000 h
I(100kHz/105°C)
854 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Wire length
4 mm
Con. design
NA
Wirelength tol.
0.5 mm
Supp. case size
30x20 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
A
Supplier Leadtime
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?