Cart

450CXW180MEFR18X45

RUBYCON 450CXW180MEFR18X45

image shown is a representation only

RUBYCON

CXW 180uF 450V 20% 18x45/7,5
Supplier: Rubycon
Matchcode: HFR180U450V7,5
Rutronik No.: KEL21640
Unit Pack: 200
MOQ: 1000
Packaging: BULK
On request
1.42 $
1,420.00 $

Parameter

C(N)
180 µF
V(N)
450 V
Style
RADIAL
Rutronik size
18x45 mm
Pitch
7.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
5000 h
I(100kHz/105°C)
1635 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wirelength tol.
0.5 mm
Wire diameter
0.8 mm
Supp. case size
18x45 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?