Cart

450BXW68MEFRGC18X25

RUBYCON 450BXW68MEFRGC18X25

image shown is a representation only

RUBYCON

BXW 68uF 450V 20% 18x25/7,5
Supplier: Rubycon
Matchcode: HFRLB68U450V7,5
Rutronik No.: KEL21790
Unit Pack: 250
MOQ: 500
Packaging: AMMOPACK
On request
1.067 $
533.50 $

Prices

500 1.067 $
1,000 1.0154 $
2,000 0.938 $
2,500 0.9121 $

Parameter

C(N)
68 µF
V(N)
450 V
Style
RADIAL
Rutronik size
18x25 mm
Pitch
7.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
10000 h
I(100kHz/105°C)
1525 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.8 mm
Supp. case size
18x25 mm
Formed leads
NO
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
Supplier Lead time
35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?