Cart

450BXW68MEFRCE16X30

RUBYCON 450BXW68MEFRCE16X30

image shown is a representation only

RUBYCON

BXW 68uF 450V 20% 16x30/7,5 CE
Supplier: Rubycon
Matchcode: HFRLB68U450V7,5
Rutronik No.: KEL19951
Unit Pack: 200
MOQ: 3000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.9574 $
2,872.20 $

Parameter

C(N)
68 µF
V(N)
450 V
Style
RADIAL
Rutronik size
16x30 mm
Pitch
7.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
12000 h
I(100kHz/105°C)
1525 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire length
3.5 mm
Con. design
CUT 3,5
Wirelength tol.
0.5 mm
Wire diameter
0.8 mm
Supp. case size
16x30 mm
Formed leads
NO
Purpose of use
BALLAST
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?