- Home
- Electrolytic Capacitors
- Rubycon Electrolytic Capacitors
image shown is a representation only

BXW 68uF 450V 20% 18x25/7,5
Supplier:
Rubycon
Matchcode:
HFRLB68U450V7,5
Rutronik No.:
KEL21789
Unit Pack: 1
MOQ: 600
Packaging: BULK
- C(N)
-
68 µF
- V(N)
-
450 V
- Style
-
RADIAL
- Rutronik size
-
18x25 mm
- Pitch
-
7.5 mm
- Permiss.Ta max
-
105 °C
- Lifetime @Tamax
-
10000 h
- I(100kHz/105°C)
-
1525 mA
- Packaging
-
BULK
- Tolerance pos.
-
20 %
- Cap. tol. neg
-
-20 %
- Permis.T(A) min
-
-40 °C
- Con. design
-
NA
- Wire diameter
-
0.8 mm
- Supp. case size
-
18x25 mm
- Formed leads
-
NO
- Automotive
-
NO
- Leadfree Defin.
-
10
- Formed pad
-
STAND OFF
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Japan
- Supplier Lead time
- 35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
BXW 68uF 450V 20% 18x25/7,5
Packaging:
AMMOPACK
BXW 68uF 450V 20% 16x30/7,5
Packaging:
BULK
BL 68uF 450V 20% 18x25/7,5
Packaging:
AMMOPACK
Best Choice
BXW 68uF 450V 20% 14x35/7,5
Packaging:
BULK
BXC 68uF 450V 20% 18x25/7,5...
Packaging:
BULK
BXW 68uF 400V 20% 18x20/7,5
Packaging:
BULK
LE 68uF 200V 20% 16x20/7,5
Packaging:
BULK
BL 68uF 450V 20% 18x31/7,5
Packaging:
AMMOPACK
BXW 68uF 400V 20% 16x25/7,5
Packaging:
BULK
LB 68uF 250V 20% 18x20/7,5
Packaging:
BULK
Previous
Next