Cart

450BXW56MEFC16X25

RUBYCON 450BXW56MEFC16X25

image shown is a representation only

RUBYCON

BXW 56uF 450V 20% 16x25/7,5
Supplier: Rubycon
Matchcode: HFRLB56U450V7,5
Rutronik No.: KEL20377
Unit Pack: 200
MOQ: 3000
Packaging: BULK
On request
0.8112 $
2,433.60 $

Parameter

C(N)
56 µF
V(N)
450 V
Style
RADIAL
Rutronik size
16x25 mm
Pitch
7.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
12000 h
I(100kHz/105°C)
1325 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire diameter
0.8 mm
Supp. case size
16x25 mm
Formed leads
NO
Purpose of use
BALLAST
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?